
The IMS05BH271K is a ferrite axial inductor with a DC resistance of 5.8 ohms and an inductance of 270 microhenries. It has a maximum DC current rating of 115 milliamperes and operates over a temperature range of -55°C to 105°C. This inductor is designed for through-hole mounting and is available in bulk packaging.
Vishay IMS05BH271K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.8R |
| Inductance | 270uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 115mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 70mA |
| Self Resonant Frequency | 7MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BH271K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.