The IMS05BH331K is a ferrite inductor with a core material and axial package. It has a DC resistance of 6.4 ohms and an inductance of 330 microhenries. The inductor can handle a maximum DC current of 110 milliamperes and operates within a temperature range of -55°C to 105°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05BH331K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 110mA |
| DC Resistance (DCR) | 6.4R |
| Inductance | 330uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-PRF-15305 |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 65mA |
| Self Resonant Frequency | 6.5MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 0.029983oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BH331K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.