
Through-hole shielded molded wirewound fixed inductor with 3.3mH inductance and 10% tolerance. Features a ferrite core, 40mA DC current rating, 53 Ohm DC resistance, and a Q factor of 44 at 250kHz. Operates within a temperature range of -55°C to 105°C. Axial package for through-hole mounting.
Vishay IMS05BH332K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 40mA |
| DC Resistance (DCR) | 53R |
| Inductance | 3.3mH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 44 |
| Radiation Hardening | No |
| Rated Current-Max | 40mA |
| RoHS Compliant | No |
| Saturation Current | 22mA |
| Self Resonant Frequency | 840kHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BH332K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
