
The IMS05BH3R3K is a ferrite axial inductor with a maximum DC current of 480mA and a maximum operating temperature of 105°C. It has a self-resonant frequency of 85MHz and is shielded for reduced electromagnetic interference. The inductor is available in a bulk packaging with 200 units per package and is suitable for use in through-hole applications.
Vishay IMS05BH3R3K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 350mR |
| Diameter | 0.162inch |
| Inductance | 3.3uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 44 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 85MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.029983oz |
| Width | 4.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BH3R3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
