Through-hole fixed inductor featuring a ferrite core and shielded, molded wirewound construction. Offers 47µH inductance with a 10% tolerance, tested at 2.5MHz. Designed for RF applications, it handles up to 195mA DC current with a 2.11Ω DCR and a Q-factor of 50 at 2.5MHz. Operating temperature range is -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05BH470K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMS05BH470K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.11R |
| Diameter | 0.162inch |
| Inductance | 47uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 195mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 175mA |
| Self Resonant Frequency | 27MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 0.029983oz |
| Width | 4.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BH470K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.