Through-hole fixed inductor featuring a shielded, molded wirewound construction with a ferrite core. This component offers 470µH inductance with a 10% tolerance, tested at 790kHz. Key specifications include a 92mA DC current rating, 9.5Ω DCR, and a Q factor of 60 at 790kHz. Operating temperature range is -55°C to 105°C, with axial termination and a self-resonant frequency of 5.7MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 92mA |
| DC Resistance (DCR) | 9.5R |
| Inductance | 470uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 92mA |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-PRF-15305 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 58mA |
| Self Resonant Frequency | 5.7MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Not CompliantNo |