Vishay IMS05BH502K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Inductance | 5mH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05BH502K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.