Through-hole, shielded, molded wirewound fixed inductor with 56µH inductance and 10% tolerance. Features a ferrite core, 50 Q-factor at 2.5MHz, and a maximum DC current of 190mA. Operating temperature range is -55°C to 105°C, with a DC resistance of 2.23Ω. Axial lead style and packaging in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 190mA |
| DC Resistance (DCR) | 2.23R |
| Inductance | 56uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 160mA |
| Self Resonant Frequency | 25MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Not CompliantNo |