
The IMS05BH561J is a ferrite shielded axial inductor with a core material of ferrite and a DC resistance of 10.5 ohms. It has an inductance of 560 microhenries and a maximum DC current rating of 90 milliamperes. The inductor is designed for through-hole mounting and has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05BH561J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10.5R |
| Inductance | 560uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 55mA |
| Self Resonant Frequency | 4.7MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BH561J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.