
The IMS05BH561K is a ferrite axial inductor with a maximum DC resistance of 10.5 ohms and an inductance of 560 microhenries. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is designed for through-hole mounting and has a tolerance of 10%. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05BH561K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10.5R |
| Inductance | 560uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 55mA |
| Self Resonant Frequency | 4.7MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BH561K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.