
Shielded, molded wirewound fixed inductor with axial termination. Features 5.6mH inductance with 10% tolerance, operating at a test frequency of 250kHz. Offers a Q factor of 44 and a DC resistance of 98.9 Ohms. Rated for a maximum DC current of 28mA and a saturation current of 17mA. Core material is ferrite, with an operating temperature range of -55°C to 105°C.
Vishay IMS05BH562K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 28mA |
| DC Resistance (DCR) | 98.9R |
| Diameter | 0.162inch |
| Inductance | 5.6mH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 28mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 44 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 17mA |
| Self Resonant Frequency | 730kHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BH562K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.