Through-hole shielded/molded wirewound fixed inductor with 6.8mH inductance and 10% tolerance. Features a ferrite core, axial termination, and a Q factor of 40 at 250kHz. Rated for 27mA DC current with 111 Ohm DC resistance. Operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 27mA |
| DC Resistance (DCR) | 111R |
| Diameter | 0.162inch |
| Inductance | 6.8mH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 27mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 16mA |
| Self Resonant Frequency | 660kHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| Weight | 0.029983oz |
| RoHS | Not CompliantNo |