
The IMS05BH683K is a shielded fixed inductor from Vishay with an inductance of 68mH and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is packaged in a molded case with an axial termination and is available in a bulk packaging quantity of 200. It is designed for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05BH683K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Inductance | 68mH |
| Length | 10.41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | IMS |
| Shielding | Shielded |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS05BH683K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.