Inductor RF Shielded/Molded Wirewound 820uH 10% 790KHz 60Q-Factor Ferrite 80mA 13Ohm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05BH821K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13R |
| Inductance | 820uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 45mA |
| Self Resonant Frequency | 4.2MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 0.029983oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BH821K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.