Inductor RF Shielded/Molded Wirewound 8.2uH 10% 7.9MHz 50Q-Factor Powdered Iron 250mA 1.32Ohm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05BH8R2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.32R |
| Inductance | 8.2uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 50MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.029983oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05BH8R2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.