
Through-hole, shielded, molded wirewound fixed inductor with 1mH inductance and 10% tolerance. Features a ferrite core, 70mA current rating, and 17.5 Ohm DC resistance. Operates from -55°C to 105°C with a Q factor of 60 at 790kHz. Axial package with a 4.11mm diameter and 10.92mm length.
Vishay IMS05EB102K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 70mA |
| DC Current | 70mA |
| DC Resistance (DCR) | 17.5R |
| Diameter | 4.11mm |
| Height | 10.41mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.635mm |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 40mA |
| Self Resonant Frequency | 3.8MHz |
| Series | IMS |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 0.029983oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05EB102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
