Through-hole shielded molded wirewound fixed inductor with 10mH inductance and 10% tolerance. Features a ferrite core, 40 Q-factor at 250KHz, and a maximum DC current of 24mA. Operating temperature range is -55°C to 105°C. Dimensions include a 4.11mm diameter and 10.41mm length with 0.63mm lead diameter.
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Core Material | Ferrite |
| Diameter | 4.11mm |
| Height | 10.41mm |
| Inductance | 10mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.63mm |
| Length | 10.41mm |
| Max DC Current | 24mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.8MHz |
| Series | IMS |
| Shielding | Shielded |
| Termination | Axial |
| Tolerance | 10% |
| Weight | 0.029983oz |
| Width | 4.11mm |
| RoHS | Compliant |