
Through-hole, shielded, molded wirewound fixed inductor with 1.2mH inductance and 10% tolerance. Features a ferrite core, axial termination, and operates over a -55°C to 105°C temperature range. Rated for 60mA DC current with a 22.1 Ohm DC resistance and 35mA saturation current. Tested at 250kHz, it offers a 45 Q-factor and a self-resonant frequency of 1.5MHz.
Vishay IMS05EB122K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 60mA |
| DC Resistance (DCR) | 22.1R |
| Inductance | 1.2mH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 35mA |
| Self Resonant Frequency | 1.5MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| Weight | 0.029983oz |
| Width | 4.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05EB122K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.