Fixed Inductors 18uH 10%
Checking distributor stock and pricing after the page loads.
| Inductance | 18uH |
| Length | 10.41mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IMS |
| Shielding | Shielded |
| Termination | Axial |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Compliant |