Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05EB181K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 135mA |
| DC Resistance (DCR) | 4.4R |
| Inductance | 180uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 135mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 473mA |
| RoHS Compliant | Yes |
| Saturation Current | 85mA |
| Self Resonant Frequency | 8MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05EB181K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.