The IMS05EB221J is a ferrite axial inductor with a core material and shielded design. It has a maximum DC current rating of 125mA and a maximum operating temperature of 105°C. The inductor is packaged in a bulk package and is RoHS compliant. It is suitable for use in applications where a through-hole mounting is required, with a length of 10.92mm. The inductor has a self-resonant frequency of 7.5MHz and a series designation of IMS-5.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05EB221J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 125mA |
| DC Resistance (DCR) | 5R |
| Inductance | 220uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 125mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 80mA |
| Self Resonant Frequency | 7.5MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05EB221J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.