The IMS05EB270K is a shielded axial inductor from Vishay with a ferrite core material and a maximum DC current of 260mA. It operates over a temperature range of -55°C to 105°C and has a self-resonant frequency of 38MHz. The inductor is available in a package quantity of 200 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.19R |
| Inductance | 27uH |
| Length | 10.41mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 38MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Compliant |