Through-hole, shielded, molded wirewound fixed inductor with 33µH inductance and 10% tolerance. Features a ferrite core, axial leads, and a Q factor of 45 at 2.5MHz. Rated for 240mA DC current, with a DC resistance of 1.37Ω and saturation current of 190mA. Operates across a wide temperature range from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05EB330K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 240mA |
| DC Resistance (DCR) | 1.37R |
| Inductance | 33uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 190mA |
| Self Resonant Frequency | 34MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05EB330K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.