
Through-hole fixed inductor featuring a shielded, molded wirewound construction with a ferrite core. Offers 3.3mH inductance with a 10% tolerance, tested at 250kHz. Rated for a maximum DC current of 40mA, with a DC resistance of 53 Ohms and a saturation current of 22mA. Operating temperature range is -55°C to 105°C.
Vishay IMS05EB332K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 40mA |
| DC Resistance (DCR) | 53R |
| Inductance | 3.3mH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 40mA |
| RoHS Compliant | Yes |
| Saturation Current | 22mA |
| Self Resonant Frequency | 840kHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05EB332K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
