
Through-hole fixed inductor featuring a ferrite core and shielded, molded wirewound construction. Offers 47µH inductance with a 10% tolerance, tested at 2.5MHz. Rated for a maximum DC current of 195mA, with a DC resistance of 2.11Ω and a saturation current of 175mA. Operates across a wide temperature range from -55°C to 105°C, with a self-resonant frequency of 27MHz and a Q-factor of 50. Axial leaded package, supplied in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05EB470K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMS05EB470K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.11R |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 195mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 195mA |
| RoHS Compliant | Yes |
| Saturation Current | 175mA |
| Self Resonant Frequency | 27MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05EB470K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
