
Through-hole shielded molded wirewound fixed inductor with 4.7µH inductance and 10% tolerance. Features a powdered iron core, 380mA DC current rating, and 550mΩ DC resistance. Operates from -55°C to 105°C with a Q factor of 44 at 7.9MHz. Axial package with a length of 10.41mm and diameter of 4.11mm.
Vishay IMS05EB4R7K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite, Epoxy |
| DC Current | 380mA |
| DC Resistance (DCR) | 550mR |
| Diameter | 4.11mm |
| Inductance | 4.7uH |
| Lead Diameter | 0.635mm |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 44 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05EB4R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.