Inductor RF Shielded/Molded Wirewound 56uH 10% 2.5MHz 50Q-Factor Ferrite 190mA 2.23Ohm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05EB560K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.23R |
| Inductance | 56uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 160mA |
| Self Resonant Frequency | 25MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05EB560K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.