
The IMS05ER101J is a ferrite axial inductor with a DC resistance of 3.12 ohms and an inductance of 100 microhenries. It has a maximum operating temperature range of -55°C to 105°C and a maximum DC current rating of 160 milliamperes. The inductor is packaged in a shielded axial package and is available on tape and reel. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05ER101J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.12R |
| Inductance | 100uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 120mA |
| Self Resonant Frequency | 10MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05ER101J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.