
Inductor RF Shielded/Molded Wirewound 22uH 10% 2.5MHz 45Q-Factor Ferrite 290mA 960mOhm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05ER220K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 290mA |
| DC Resistance (DCR) | 960mR |
| Inductance | 22uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Self Resonant Frequency | 41MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05ER220K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.