Inductor RF Shielded/Molded Wirewound 330uH 10% 790KHz 55Q-Factor Ferrite 110mA 6.4Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05ER331K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.4R |
| Inductance | 330uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 65mA |
| Self Resonant Frequency | 6.5MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05ER331K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.