
Inductor RF Shielded/Molded Wirewound 39uH 10% 2.5MHz 50Q-Factor Ferrite 205mA 1.93Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05ER390K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.93R |
| Inductance | 39uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 180mA |
| Self Resonant Frequency | 29MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05ER390K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.