
The IMS05ER391J is a through-hole ferrite inductor with a core material of ferrite and a package style of axial. It has a maximum DC current rating of 105mA and a maximum operating temperature of 105°C. The inductor is shielded and has a self-resonant frequency of 6.2MHz. It is lead-free and RoHS compliant, and is packaged in tape and reel.
Vishay IMS05ER391J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 105mA |
| DC Resistance (DCR) | 7.4R |
| Inductance | 390uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 105mA |
| RoHS Compliant | Yes |
| Saturation Current | 60mA |
| Self Resonant Frequency | 6.2MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05ER391J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.