The IMS05ER821K is a ferrite axial inductor from Vishay with a core material of ferrite and a DC resistance of 13 ohms. It has an inductance of 820 microhenries and a maximum operating temperature of 105°C. The inductor is designed for through-hole mounting and has a length of 10.92mm. It is available in a shielded package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05ER821K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13R |
| Inductance | 820uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 45mA |
| Self Resonant Frequency | 4.2MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05ER821K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.