Through-hole fixed inductor featuring 100µH inductance with a 10% tolerance, designed for RF applications. This shielded, molded wirewound component utilizes a ferrite core and operates with a maximum DC current of 160mA. It exhibits a DC resistance of 3.12Ω and a Q-factor of 50 at 2.5MHz. The axial package is supplied on tape and reel, suitable for through-hole mounting. Operating temperature range is -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 160mA |
| DC Resistance (DCR) | 3.12R |
| Inductance | 100uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 120mA |
| Self Resonant Frequency | 10MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Compliant |