
The IMS05RU102K is a through-hole ferrite inductor from Vishay with a maximum DC current of 70mA and a maximum operating temperature of 105°C. It has a self-resonant frequency of 3.8MHz and a tolerance of 10%. The inductor is shielded and has a length of 10.92mm. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 70mA |
| DC Resistance (DCR) | 17.5R |
| Inductance | 1mH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 40mA |
| Self Resonant Frequency | 3.8MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |