The IMS05RU151K is a ferrite shielded axial inductor with a DC resistance of 4.1 ohms and an inductance of 150 microhenries. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The inductor is available in a tape and reel packaging format and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05RU151K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.1R |
| Inductance | 150uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 90mA |
| Self Resonant Frequency | 8.5MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05RU151K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.