The IMS05RU220K is a fixed inductor from Vishay with a core material of ferrite and a package style of axial. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is designed for through-hole mounting and is available in a tape and reel packaging. It is not radiation hardened and is not RoHS compliant. The inductor has a self-resonant frequency of 41MHz and a test frequency of 2.5MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05RU220K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 290mA |
| DC Resistance (DCR) | 960mR |
| Inductance | 22uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-PRF-15305 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 220mA |
| Self Resonant Frequency | 41MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05RU220K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.