The IMS05RU470K is a 47uH ferrite shielded inductor from Vishay, featuring axial leads and a length of 10.92mm. It has a maximum DC current rating of 195mA and operates within a temperature range of -55°C to 105°C. This inductor is suitable for through-hole mounting and is available on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05RU470K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.11R |
| Inductance | 47uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 195mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 175mA |
| Self Resonant Frequency | 27MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05RU470K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.