
This 10.92mm axial inductor features a phenolic core material and a shielding design. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is RoHS compliant and has a self-resonant frequency of 250MHz. It is available in a tape and reel packaging option and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05RUR10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 1.79A |
| DC Resistance (DCR) | 25mR |
| Inductance | 100nH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 1.79A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05RUR10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.