Inductor RF Shielded/Molded Wirewound 470uH 10% 790KHz 60Q-Factor Ferrite 92mA 9.5Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05SH471K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.5R |
| Inductance | 470uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 92mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 58mA |
| Self Resonant Frequency | 5.7MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05SH471K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.