The IMS05SHR10K is a through-hole fixed inductor with a phenolic core and a shielded design. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor has a DC resistance of 25mR and an inductance of 100nH. It is available in an axial package with a length of 10.92mm and is packaged on a tape and reel. The inductor is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05SHR10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 25mR |
| Inductance | 100nH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 1.79A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05SHR10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.