
The IMS05ST1R5K is a ferrite axial inductor with a DC resistance of 120mR and an inductance of 1.5uH. It is rated for a maximum DC current of 815mA and operates within a temperature range of -55°C to 105°C. The inductor is packaged in a shielded axial configuration and is available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05ST1R5K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Inductance | 1.5uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 815mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 115MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05ST1R5K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.