
The IMS05ST271K is a shielded inductor from Vishay with a core material of ferrite and a package type of axial. It has a DC resistance of 5.8 ohms and an inductance of 270 microhenries. The inductor is rated for a maximum DC current of 115 milliamperes and can operate at temperatures between -55°C and 105°C. It is available in a through-hole package and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05ST271K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.8R |
| Inductance | 270uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 115mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 70mA |
| Self Resonant Frequency | 7MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05ST271K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.