The IMS05ST470J is a through-hole ferrite inductor with a core material and shielded design. It has a DC resistance of 2.11 ohms and an inductance of 47 microhenries. The inductor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It can handle a maximum DC current of 195 milliamperes and has a self-resonant frequency of 27 megahertz. The IMS05ST470J is packaged in a tape and reel format and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05ST470J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.11R |
| Inductance | 47uH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 195mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 175mA |
| Self Resonant Frequency | 27MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05ST470J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.