
Inductor RF Shielded/Molded Wirewound 6.8mH 10% 250KHz 40Q-Factor Ferrite 27mA 111Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05ST682K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 27mA |
| DC Resistance (DCR) | 111R |
| Inductance | 6.8mH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 27mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 16mA |
| Self Resonant Frequency | 660kHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05ST682K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.