
The IMS05STR33K is a shielded axial inductor from Vishay with a core material of phenolic and a series designation of IMS-5. It has a maximum DC current rating of 780mA and operates within a temperature range of -55°C to 105°C. The inductor is packaged in a tape and reel format and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05STR33K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 130mR |
| Inductance | 330nH |
| Lead/Base Style | Axial |
| Length | 10.92mm |
| Max DC Current | 780mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | IMS-5 |
| Shielding | Shielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05STR33K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.