Inductor RF Shielded Wirewound 10uH 10% 2.5MHz 46Q-Factor Iron 480mA 1.4Ohm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05WDBH100K40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.4R |
| Inductance | 10uH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 480mA |
| Self Resonant Frequency | 42MHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 0.026455oz |
| Width | 4.17mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05WDBH100K40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.