
Shielded wirewound fixed inductor with 1mH inductance and 10% tolerance. Features a ferrite core, axial termination, and through-hole mounting. Operates within a -55°C to +125°C temperature range, with a maximum DC current of 140mA and a DC resistance of 16 Ohms. Saturation current is 52mA, and self-resonant frequency is 4.5MHz.
Vishay IMS05WDBH102J40 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 140mA |
| DC Resistance (DCR) | 16R |
| Inductance | 1mH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 52mA |
| Self Resonant Frequency | 4.5MHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25kHz |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMS05WDBH102J40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.