
This shielded axial inductor features a ferrite core material and a maximum operating temperature of 125°C. It has a DC resistance of 219R and an inductance of 22mH. The inductor is designed for through-hole mounting and has a maximum DC current rating of 39mA. It is available in a bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05WDBH223K40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 219R |
| Inductance | 22mH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 39mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 32 |
| RoHS Compliant | No |
| Saturation Current | 12mA |
| Self Resonant Frequency | 230kHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS05WDBH223K40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.