
The IMS05WDBH271J40 is a through-hole fixed inductor from Vishay with a core material of ferrite and a shielding type of shielded. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a DC resistance of 4.8R and an inductance of 270uH. It is not RoHS compliant and has a tolerance of 10%. The inductor is suitable for use in applications where a high level of inductance is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMS05WDBH271J40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.8R |
| Inductance | 270uH |
| Lead/Base Style | Axial |
| Length | 11.43mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Saturation Current | 91mA |
| Self Resonant Frequency | 8MHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS05WDBH271J40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.